Cable Coaxial
M17/95-RG180
Coaxial Cable Polytetrafluoroethylene 30AWG 3.58mm 1500VAC
Amphenol Cable and Interconnect TechnologiesPrice Per Foot
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.0000
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Wire Size (AWG)
30
Conductor Material
Silver Coated Copper
Conductor Diameter (mm)
0.33(Max)
Maximum Outer Diameter (mm)
3.58
Insulation Diameter (mm)
2.66(Max)
Shield Coverage (%)
91
Velocity of Propagation (%)
69.5
Maximum Voltage Rating
1500VAC
Impedance (Ohm)
95
Conductor DC Resistance
24.45Ohm/100ft
Capacitance
17.4pF/ft
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Product Weight
0.0198lb/ft
Jacket Material
Fluorinated Ethylene Propylene
Shield Material
Silver Coated Copper
Impedance Tolerance
±5
RG Type
RG-180

