Arrow Electronic Components Online
M1793RG178|HARBOUR|limage
M1793RG178|HARBOUR|simage
Cable Coaxial

M17/93-RG178

Coaxial Cable Braid Polytetrafluoroethylene 30AWG 1.9mm 750VAC

Harbour Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.0000
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Wire Size (AWG)
    30
  • Conductor Material
    Silver Coated Annealed Copper Covered Steel
  • Conductor Diameter (mm)
    0.33
  • Maximum Outer Diameter (mm)
    1.9
  • Insulation Diameter (mm)
    1.37
  • Shield Coverage (%)
    95.9
  • Velocity of Propagation (%)
    69.5
  • Maximum Voltage Rating
    750VAC
  • Impedance (Ohm)
    50
  • Conductor DC Resistance
    24.45Ohm/100ft
  • Capacitance
    32pF/ft
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Product Weight
    0.625lb/100ft
  • Jacket Material
    Fluorinated Ethylene Propylene/Perfluoroalkoxy
  • Shield Type
    Braid
  • Shield Material
    Silver Coated Copper
  • Impedance Tolerance
    ±2
  • RG Type
    RG178/U

Documentation and Resources

Datasheets
Design resources