Arrow Electronic Components Online
M1760RG142|HARBOUR|simage
M1760RG142|HARBOUR|limage
Cable Coaxial

M17/60-RG142

Coaxial Cable Braid Polytetrafluoroethylene 18AWG 4.95mm 1900VAC Light Brown

Harbour Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.0000
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Wire Size (AWG)
    18
  • Jacket Color
    Light Brown
  • Conductor Material
    Silver Plated Copper Clad Steel
  • Conductor Diameter (mm)
    0.93
  • Maximum Outer Diameter (mm)
    4.95
  • Insulation Diameter (mm)
    2.95
  • Shield Coverage (%)
    96
  • Velocity of Propagation (%)
    70
  • Typical Attenuation @ Maximum Frequency
    12.4dB/100ft
  • Maximum Voltage Rating
    1900VAC
  • Impedance (Ohm)
    50
  • Conductor DC Resistance
    1.95Ohm/100ft
  • Capacitance
    29.4pF/ft
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Product Weight
    0.043lb/mft
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Shield Type
    Braid
  • Shield Material
    Silver Plated Copper
  • Impedance Tolerance
    ±2
  • RG Type
    RG-142

Documentation and Resources

Datasheets
Design resources