Cable Coaxial
M17/176-00002
Coaxial Cable Braid Polytetrafluoroethylene 24AWG 3.4mm 750VAC Translucent Blue
Harbour IndustriesPrice Per Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.0000
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Wire Size (AWG)
24
Jacket Color
Translucent Blue
Conductor Material
Silver Coated Copper
Conductor Diameter (mm)
0.6
Maximum Outer Diameter (mm)
3.4
Insulation Diameter (mm)
1.11
Shield Coverage (%)
93.3
Velocity of Propagation (%)
68
Typical Attenuation @ Maximum Frequency
1.4dB/100ft
Maximum Voltage Rating
750VAC
Impedance (Ohm)
77
Conductor DC Resistance
2.84Ohm/100ft
Capacitance
24pF/ft
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Product Weight
18lb/1000ft
Jacket Material
Perfluoroalkoxy
Shield Type
Braid
Shield Material
Silver Coated Copper
Impedance Tolerance
±7