Cable Coaxial
M17/128-RG400
Coaxial Cable Braid Polytetrafluoroethylene 20AWG 5.08mm 1400VAC
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.0000
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Wire Size (AWG)
20
Conductor Material
Silver Coated Copper
Conductor Diameter (mm)
4.34
Maximum Outer Diameter (mm)
5.08
Insulation Diameter (mm)
2.94
Shield Coverage (%)
94.8/93.6
Velocity of Propagation (%)
69.5
Maximum Voltage Rating
1400VAC
Impedance (Ohm)
50
Conductor DC Resistance
9.1Ohm/1000ft
Capacitance
32pF/ft
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Product Weight
5lb/100ft
Jacket Material
Fluorinated Ethylene Propylene
Shield Type
Braid
Shield Material
Silver Coated Copper
Impedance Tolerance
±2
RG Type
RG-400

