Cable Coaxial
M17/113-RG316
Coaxial Cable Braid Polytetrafluoroethylene 2.59mm 1200VAC
Harbour IndustriesPrice Per Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.0000
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Conductor Material
Silver Coated Annealed Copper Covered Steel
Conductor Diameter (mm)
0.53
Maximum Outer Diameter (mm)
2.59
Insulation Diameter (mm)
1.6
Shield Coverage (%)
95.2
Velocity of Propagation (%)
69.5
Typical Attenuation @ Maximum Frequency
0.3dB/100ft
Maximum Voltage Rating
1200VAC
Impedance (Ohm)
50
Conductor DC Resistance
8.41Ohm/100ft
Capacitance
32pF/ft
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Product Weight
12.2lb/mft
Jacket Material
Fluorinated Ethylene Propylene
Shield Type
Braid
Shield Material
Silver Coated Copper
Impedance Tolerance
±2
RG Type
RG316/U
Order Quantity

