Arrow Electronic Components Online
M168785BGE9|CRLSLEIT|simage
M168785BGE9|CRLSLEIT|limage
Cable Single Conductor

M16878/5-BGE-9

Hook-up Wire 20AWG 1.83mm Silver Coated Copper 1000V

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    20
  • Conductor Material
    Silver Coated Copper
  • Insulation Thickness (mm)
    0.38
  • Maximum Outer Diameter (mm)
    1.83
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Bunch Stranding
    19x32
  • Insulation Color
    White

Documentation and Resources

Datasheets
Design resources