Cable Single Conductor
M16878/4-BKE-9
Hook-up Wire 14AWG 2.59mm Silver Coated Copper 600V
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Cable Type
Hook-up Wire
Wire Size (AWG)
14
Conductor Material
Silver Coated Copper
Insulation Thickness (mm)
0.25
Maximum Outer Diameter (mm)
2.59
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Bunch Stranding
19x27
Insulation Color
White
We don't have prices now, please check later
Order Quantity

