Switch Indicators
M16-AG-12D
Switch Indicators 12VDC 15mA LED Square Solder Lug Panel Mount with Threads
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Illumination Type
LED
Light Source Color
Green
Bezel Shape
Square
Lens Shape
Square Flush
Lens Color
Green
Typical Operating Voltage
12VDC
Typical Operating Current (mA)
15
Termination Style
Solder Lug
Mounting
Panel Mount with Threads
Panel Cutout Dimensions (mm)
16(Round)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
37.8

