Arrow Electronic Components Online
M12A08PMMRSF7003|AMPHENOL|originalImage
M12A08PMMRSF7003|AMPHENOL|limage
Connector Circular

M12A-08PMMR-SF7003

Conn M12 Circular PIN 8 POS Solder RA Panel Mount 8 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Right Angle
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Housing Color
    Silver
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP68
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100

Documentation and Resources

Datasheets
Design resources