Arrow Electronic Components Online
Relay Sockets

M12883/47-01

Sockets, Plug-In Electronic Components for Relays, 4-Pole, 10 Amperes

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -70
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    44.2
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    22.61

Documentation and Resources

Datasheets
Design resources