Arrow Electronic Components Online
M12533005SS|RAFHDWE|simage
M12533005SS|RAFHDWE|limage
Standoffs

M1253-3005-SS

Standoff Hex F M3 X 0.5-THD 4.5mm-A/F Stainless Steel Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Stainless Steel
  • Thread Size
    M3 X 0.5
  • Width Across Flats (mm)
    4.5
  • Thread Pitch (Metric) (mm)
    0.5
  • Thread Depth (mm)
    6
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources