Arrow Electronic Components Online
Thermal Management Accessories

M120-30

120mm Fan Accessories

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.90.10.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Media
  • Fits Fan Size (mm)
    120
  • Product Length (mm)
    115
  • Product Depth (mm)
    115

Documentation and Resources

Datasheets
Design resources