Arrow Electronic Components Online
Connector Terminals

M10-10FX

Fork Terminal 10-12AWG ETP Copper 18.54mm Tin

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    10
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Insulation
    Non-Insulated
  • Product Length (mm)
    18.54
  • Product Depth (mm)
    9.65
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources