Arrow Electronic Components Online
M07136N|RAFHDWE|simage
M07136N|RAFHDWE|limage
PCB Spacers and Supports

M0713-6-N

Spacer Round 6.4mm-ID 13mm-OD 4mm-LG Nylon None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon
  • Screw Size
    M6
  • Clearance Hole (mm)
    6.4
  • Finish
    None
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources