Arrow Electronic Components Online
M05994SS|RAFHDWE|simage
M05994SS|RAFHDWE|limage
PCB Spacers and Supports

M0599-4-SS

Spacer Round 4.3mm-ID 8mm-OD 10mm-LG Stainless Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Stainless Steel
  • Screw Size
    M4
  • Clearance Hole (mm)
    4.3
  • Finish
    None

Documentation and Resources

Datasheets
Design resources