Arrow Electronic Components Online
M05944AL|RAFHDWE|simage
M05944AL|RAFHDWE|limage
PCB Spacers and Supports

M0594-4-AL

Spacer Round 4.3mm-ID 8mm-OD 5mm-LG Aluminum None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Aluminum
  • Screw Size
    M4
  • Clearance Hole (mm)
    4.3
  • Finish
    None
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources