Arrow Electronic Components Online
M05913AL|RAFHDWE|simage
M05913AL|RAFHDWE|limage
PCB Spacers and Supports

M0591-3-AL

Spacer Round 3.2mm-ID 8mm-OD 2mm-LG Aluminum None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Aluminum
  • Screw Size
    M3
  • Clearance Hole (mm)
    3.2
  • Finish
    None

Documentation and Resources

Datasheets
Design resources