PCB Spacers and Supports
M0546-35-N
Spacer Round 3.7mm-ID 6mm-OD 17mm-LG Nylon None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Round
Material
Nylon
Screw Size
M3.5
Clearance Hole (mm)
3.7
Finish
None

