Arrow Electronic Components Online
M05353SS|RAFHDWE|simage
M05353SS|RAFHDWE|limage
PCB Spacers and Supports

M0535-3-SS

Spacer Round 3.2mm-ID 6mm-OD 6mm-LG Stainless Steel

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Stainless Steel
  • Screw Size
    M3
  • Clearance Hole (mm)
    3.2
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources