PCB Spacers and Supports
M0532-3-SS
Spacer Round 3.2mm-ID 6mm-OD 3mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.29.00.00
Automotive
No
PPAP
No
Type
Round
Material
Stainless Steel
Screw Size
M3
Clearance Hole (mm)
3.2
Finish
Plain

