Arrow Electronic Components Online
M050525N|RAFHDWE|simage
M050525N|RAFHDWE|limage
PCB Spacers and Supports

M0505-25-N

Spacer Round 2.7mm-ID 4.5mm-OD 6mm-LG Nylon

RAF Electronic Hardware
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon
  • Screw Size
    M2.5
  • Clearance Hole (mm)
    2.7
  • Packaging
    Bulk
  • Family/Series
    M0505-25-N
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources