PCB Spacers and Supports
M0501-25-N
Spacer Round 2.7mm-ID 4.5mm-OD 2mm-LG Nylon Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Round
Material
Nylon
Screw Size
M2.5
Clearance Hole (mm)
2.7
Finish
Plain
Packaging
Bulk
Order Quantity

