Screws
M0287-SS
Screw Captive Round-HD Slot M3 X 0.5-THD 13mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.60.70
Automotive
No
PPAP
No
Type
Captive
Head Type
Round
Drive Type
Slot
Material
Stainless Steel
Finish
Plain
Thread Size
M3 X 0.5
Thread Length (Metric) (mm)
4.8
Body Length (Metric) (mm)
13
Body Diameter (Metric) (mm)
3
Head Height (Metric) (mm)
2.7
Head Diameter (mm)
4.3
Packaging
Bulk

