Screws
M0277-SS
Screw Captive Fillister-HD Slotted M2.5 X 0.45-THD 11mm-LG 0.433in-LG Stainless Steel
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.60.70
Automotive
No
PPAP
No
Type
Captive
Head Type
Fillister
Drive Size
0.9mm
Drive Type
Slotted
Point Type
Flat
Material
Stainless Steel
Thread Size
M2.5 X 0.45
Thread Length (Metric) (mm)
4
Body Length (Metric) (mm)
11
Body Diameter (Metric) (mm)
2.5
Head Height (Metric) (mm)
2.5
Head Diameter (mm)
4
Packaging
Bulk

