Screws
M0274-SS
Screw Captive Round-HD Slot M2.5 X 0.45-THD 6.5mm-LG Stainless Steel
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.60.70
Automotive
No
PPAP
No
Type
Captive
Head Type
Round
Drive Type
Slot
Material
Stainless Steel
Thread Size
M2.5 X 0.45
Thread Length (Metric) (mm)
4
Body Length (Metric) (mm)
6.5
Body Diameter (Metric) (mm)
2.5
Head Height (Metric) (mm)
2.5
Head Diameter (mm)
4
Packaging
Bulk

