Arrow Electronic Components Online
M0174SS|RAFHDWE|simage
M0174SS|RAFHDWE|limage
Screws

M0174-SS

Screw Captive Knurled-HD Slotted M3 X 0.5-THD 16mm-LG 0.6299in-LG Stainless Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Captive
  • Head Type
    Knurled
  • Drive Type
    Slotted
  • Point Type
    Lead Point
  • Material
    Stainless Steel
  • Finish
    None
  • Thread Size
    M3 X 0.5
  • Thread Length (Metric) (mm)
    3.2
  • Body Length (Metric) (mm)
    16
  • Body Diameter (Metric) (mm)
    3
  • Head Height (Metric) (mm)
    6.5

Documentation and Resources

Datasheets
Design resources