Screws
M0103-SS
Screw Captive Knurled Low Profile-HD Slotted M3 X 0.5-THD 21.5mm-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.60.70
Automotive
No
PPAP
No
Type
Captive
Head Type
Knurled Low Profile
Drive Size
1mm
Drive Type
Slotted
Point Type
Lead Point
Material
Stainless Steel
Finish
Plain
Thread Size
M3 X 0.5
Thread Series Designation
M
Thread Length (Metric) (mm)
7
Body Length (Metric) (mm)
21.5
Body Diameter (Metric) (mm)
3
Head Height (Metric) (mm)
5
Head Diameter (mm)
8

