Arrow Electronic Components Online
MFIAM9H22|VICOR|simage
MFIAM9H22|VICOR|limage
Power Supply Accessories

M-FIAM9H22

Attenuation Module For DC to DC Converter and Switching Regulator Module

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Attenuation Module
  • Power Supply Type
    DC to DC Converter and Switching Regulator Module
  • Mounting
    Through Hole
  • Package Width
    55.88
  • Package Length
    57.91
  • PCB changed
    9
  • Supplier Package
    Half-Brick
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources