Arrow Electronic Components Online
MC091|MEANWELL|simage
MC091|MEANWELL|limage
Power Supply Accessories

M-C091

Heat Sink For DC to DC Converter and Switching Regulator Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Heat Sink
  • Power Supply Type
    DC to DC Converter and Switching Regulator Module
  • Mounting
    Screw
  • Package Height
    12.7
  • Package Width
    58
  • Package Length
    61

Documentation and Resources

Datasheets
Design resources