Arrow Electronic Components Online
M490|LTLFUWIC|limage
M490|LTLFUWIC|simage

M-490

Switch Push Button OFF ON SPST Round Button 35A 36VDC Panel Mount Screw Bulk

Littelfuse

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    OFF ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    35@12VDC
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Thread Size
    5/8-32
  • Body Length (mm)
    28.44
  • Bushing Length (mm)
    35.05
  • Body Depth (mm)
    28.44
  • Product Length (mm)
    28.44
  • Product Depth (mm)
    28.44
Order Quantity

Documentation and Resources

Design resources