Arrow Electronic Components Online
M22E1050KO|NIDEC|simage
M22E1050KO|NIDEC|limage
Reduced Price
Resistor Trimmers, Potentiometers and Rheostats

M-22E10 50KO

Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (42 X 21 X 27mm) Solder Lug Panel Mount

NIDEC Copal Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    50K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Temperature Coefficient (ppm/°C)
    ±50
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    10(Elec)|10(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    3600
  • Number of Electrical Turns (Turns)
    10
  • Mechanical Rotation (°)
    3600
  • Mechanical Rotational Life (Cycles)
    25000
  • Number of Mechanical Turns (Turns)
    10
  • Product Shape
    Round
  • Product Length (mm)
    42
  • Product Depth (mm)
    21
  • Product Height (mm)
    27
  • Product Weight (g)
    17
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources