Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
31.5
Output Power (W)
1512
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
380
Minimum Isolation Voltage
4242VDC
Line Regulation
0.1%
Load Regulation
0.1%
Input Frequency (Hz)
47 to 440
Efficiency (%)
84(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Product Weight (g)
3674.098
Mounting
Desktop
Package Height
120.5
Package Width
142.8
Package Length
266.7

