Arrow Electronic Components Online
LZSA15003001|LAMBDA|simage
LZSA15003001|LAMBDA|limage
AC to DC Power Supplies

LZSA-1500-3-001

AC/DC Power Supply Single-OUT 24V 63A 1512W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    63
  • Output Power (W)
    1512
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    380
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    0.1%
  • Load Regulation
    0.1%
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    84(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    75mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    3674.098
  • Mounting
    Desktop
  • Package Height
    120.5
  • Package Width
    142.8
  • Package Length
    266.7
Order Quantity

Documentation and Resources

Datasheets
Design resources