Arrow Electronic Components Online
LZ608|EBMPAPST|simage
LZ608|EBMPAPST|limage
Thermal Management Accessories

LZ60-8

Thrml Mgmt Access Finger Guard 80mm Metal

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    80
  • Material
    Metal

Documentation and Resources

Datasheets
Design resources