Top Searched
Thermal Management Accessories
LZ53
Thrml Mgmt Access Grill Guard 140mm Passivated Steel Wire
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
Unknown
PPAP
Unknown
Type
Grill Guard
Fits Fan Size (mm)
140
Product Length (mm)
136.5
Product Depth (mm)
6.45
Product Height (mm)
136.5
Material
Passivated Steel Wire
Order Quantity

