Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Fits Fan Size (mm)
172
Product Length (mm)
162
Product Depth (mm)
162
Product Height (mm)
6
Material
Steel Wire

