Arrow Electronic Components Online
LZ35|EBMPAPST|simage
LZ35|EBMPAPST|limage
Thermal Management Accessories

LZ35

Thrml Mgmt Access Finger Guard 127mm Steel Wire

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    127
  • Product Weight (g)
    56
  • Product Length (mm)
    120.1
  • Product Depth (mm)
    120.1
  • Product Height (mm)
    6
  • Material
    Steel Wire

Documentation and Resources

Datasheets
Design resources