Arrow Electronic Components Online
No Image Available
Thermal Management Accessories

LZ30-9

Thrml Mgmt Access Finger Guard Metal

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Product Length (mm)
    119
  • Product Depth (mm)
    4.7
  • Product Height (mm)
    119
  • Material
    Metal
Order Quantity

Documentation and Resources

Datasheets
Design resources