Arrow Electronic Components Online
LZ281|EBMPAPST|simage
LZ281|EBMPAPST|limage
Thermal Management Accessories

LZ28-1

Thrml Mgmt Access Finger Guard 60mm Steel Wire

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7217.10.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    60
  • Mounting
    Screw Mount
  • Product Length (mm)
    59
  • Product Depth (mm)
    59
  • Product Height (mm)
    4.2
  • Material
    Steel Wire

Documentation and Resources

Datasheets
Design resources