Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.91.80
Automotive
Unknown
PPAP
Unknown
Type
Grill Guard
Product Length (mm)
132
Product Depth (mm)
132
Product Height (mm)
5
Material
Steel Wire

