Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Thermal Management
/
ThermalManagement_Accessories
/
ThermalManagement_Accessories_ThermalManagementAccessories
/
LZ22U - ebm-papst
Thermal Management Accessories
LZ22U
Thrml Mgmt Access Finger Guard Metal
ebm-papst
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Product Height (mm)
8.45
Material
Metal
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model