Arrow Electronic Components Online
Thermal Management Accessories

LZ22N

Thrml Mgmt Access Finger Guard Metal

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    4.95
  • Material
    Metal

Documentation and Resources

Datasheets
Design resources