Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Wire Size (AWG)
21
Connector Type A
Power
Connector Type B
Power
Gender
M
Contact Termination
Crimp
Number of Contacts
2

