Arrow Electronic Components Online
Cable Assembly Other

LZ120-6

Cable Assembly Strand Wire 0.61m 20AWG Power 2 POS M

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Strand Wire
  • Number of Contacts
    2
  • Gender
    M
  • Connector Type A
    Power
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.61
  • Wire Size (AWG)
    20
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources