Arrow Electronic Components Online
LZ283|EBMPAPST|simage
LZ283|EBMPAPST|limage
Thermal Management Accessories

LZ28-3

Thrml Mgmt Access Finger Guard 60mm Plastic

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    60
  • Mounting
    Screw Mount
  • Product Length (mm)
    60
  • Product Depth (mm)
    60
  • Product Height (mm)
    3
  • Material
    Plastic

Documentation and Resources

Datasheets
Design resources