Arrow Electronic Components Online
LY4AC120|OMRON|simage
LY4AC120|OMRON|limage
Power Relays

LY4-AC120

Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PDT
  • Contact Form
    4 Form C
  • AC Coil Voltage (V)
    120
  • Coil Current (mA)
    16.4
  • Coil Resistance (Ohm)
    2.2K
  • Maximum Pick-Up Voltage
    96VAC
  • Minimum Dropout Voltage
    36VAC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    240W|1.1kVA
  • Operate Time (ms)
    25
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    14
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Package Type
    Dust Cover
  • Product Weight (g)
    70
  • Product Length (mm)
    28
  • Product Depth (mm)
    41.5
  • Product Height (mm)
    42.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources