Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
4PDT
Contact Form
4 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
69
Coil Resistance (Ohm)
350
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
10
Maximum Switching Power
240W, 1.1kVA
Operate Time (ms)
25
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Package Type
Dust Cover
Product Weight (g)
70
Product Length (mm)
28
Product Depth (mm)
21.5
Product Height (mm)
36
We don't have prices now, please check later
Order Quantity

