Arrow Electronic Components Online
LY3FDC12|OMRON|simage
LY3FDC12|OMRON|limage
Power Relays

LY3F-DC12

Power Relay 12VDC 10A 3PDT(44x32x42.4)mm Flange

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PDT
  • Contact Form
    3 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    112
  • Coil Resistance (Ohm)
    107
  • Maximum Pick-Up Voltage
    9.6VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    240W|1.1kVA
  • Operate Time (ms)
    25
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Flange Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Package Type
    Dust Cover
  • Product Weight (g)
    50
  • Product Length (mm)
    44
  • Product Depth (mm)
    32
  • Product Height (mm)
    42.4

Documentation and Resources

Datasheets
Design resources