Arrow Electronic Components Online
LY2ND2DC24|OMRON|simage
LY2ND2DC24|OMRON|limage
Power Relays

LY2N-D2-DC24

Power Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.49.00.75
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    36.9
  • Coil Resistance (Ohm)
    650
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Maximum Switching Power
    240W, 1.1kVA
  • Operate Time (ms)
    25
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    40
  • Package Type
    Dust Cover
  • Product Weight (g)
    40
  • Product Length (mm)
    28
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    42.4
Order Quantity

Documentation and Resources

Datasheets
Design resources